EBM31DTKI

Heilind Number:SULEBM31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTKI

Detailed Description

The EBM31DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 62-position layout, it offers reliable connectivity in space-constrained environments. Featuring a threaded mount type and through-hole termination method, installation is secure and efficient. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 950 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a low-profile design, it fits seamlessly into your PCB assembly. Rated for an extensive temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The matte tin termination plating offers added durability. Ideal for use in aerospace, military, and industrial applications, the EBM31DTKI is a dependable connectivity solution that meets stringent quality standards.