EBM31DTKN

Heilind Number:SULEBM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTKN

Detailed Description

EBM31DTKN features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector ensures efficient power transmission. Its two rows and 62 positions offer ample connectivity options, while the gold-plated Phosphor Bronze contacts guarantee optimal conductivity. The straight orientation and loop bellow contact type facilitate easy and secure mating. Designed for through-hole termination with a pitch of 3.96mm, it fits seamlessly onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Featuring matte tin termination plating, it meets industry standards for reliability. Perfect for board-to-board and card edge connections, the EBM31DTKN is a versatile component for various electronic systems.