EBM31DTKS

Heilind Number:SULEBM31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTKS

Detailed Description

Introducing the EBM31DTKS, a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring a female gender with two rows and side hole mounting, this connector offers seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation provide efficient signal transmission. With 62 positions and a tail length of 4.83mm (.19 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and telecommunications, the EBM31DTKS guarantees optimal performance and longevity. Elevate your connectivity solutions with this high-quality connector.