EBM31DTMD

Heilind Number:SULEBM31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTMD

Detailed Description

Introducing the EBM31DTMD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it offers excellent conductivity and longevity. The 62 positions, arranged in two rows, allow for versatile connectivity. The right-angle orientation and thru-hole termination method make it easy to install, while the clearance hole mount type ensures a secure fit. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. Ideal for applications that require high reliability and performance, the EBM31DTMD is a standout choice in the world of connectors.