EBM31DTMH

Heilind Number:SULEBM31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DTMH

Detailed Description

Introducing the EBM31DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 62 female contacts, arranged in two rows with a 3.96mm pitch, accommodate a wide range of signal and power transmission needs. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability, rated for up to 950VAC and 3A. Designed for easy installation, the EBM31DTMH features a clearance hole mount type and thru-hole termination method, with a right-angle orientation for space-saving connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for both commercial and industrial applications. Trust in the EBM31DTMH for secure and efficient board-to-board connections.