EBM31DTMI

Heilind Number:SULEBM31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTMI

Detailed Description

Introducing our EBM31DTMI Board to Board PCB Connector, a high-performance solution designed for demanding electronic applications. This connector, featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensures reliable signal transmission in even the harshest environments. With a 3A amperage rating and a voltage capability of 950VAC, it offers robust power delivery. The 62-position, 2-row design with a threaded mount type and thru-hole termination method allows for secure and stable connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted PCB layouts. Trust the EBM31DTMI for exceptional performance and durability in your electronic systems.