EBM31DTMT

Heilind Number:SULEBM31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTMT

Detailed Description

The EBM31DTMT connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it offers secure power transmission. Designed for female gender with two rows and threaded mount type, it guarantees a stable connection on PCBs. The Thru Hole termination method and gold-plated Phosphor Bronze contacts ensure excellent conductivity. Featuring 62 positions with Loop Bellow contact type, it facilitates high-speed data transmission. Its right-angle orientation and .25-inch tail length provide versatility in installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for various applications. With a compact size of .61 inches in height and 9.4mm in width, it's ideal for space-constrained designs. This Matte Tin-plated connector, belonging to the Board To Board PCB Connectors category, offers durability and performance excellence.