EBM36DCAD

Heilind Number:SULEBM36DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36DCAD

Detailed Description

Introducing the EBM36DCAD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3 A and a voltage capacity of 950 VAC. With two rows of 72 Hairpin contacts, it ensures secure and efficient signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Ideal for right-angle mounting with a clearance hole, this connector is perfect for space-constrained PCB designs. With an operating temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, the EBM36DCAD is a compact yet powerful solution for your board-to-board or card edge connectivity needs. Elevate your electronic systems with this high-reliability connector.