EBM36DCAH

Heilind Number:SULEBM36DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCAH

Detailed Description

The EBM36DCAH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Its two-row, right-angle orientation with a 3.96mm pitch and hairpin contacts offers secure and stable connections. With 72 positions and a termination method of Thru Hole, it is ideal for PCB applications. RoHS compliant and operating within a wide temperature range of -65 to 125°C, the EBM36DCAH guarantees durability and performance. The Matte Tin termination plating and compact dimensions of 15.49mm height and 9.4mm width make it suitable for various electronic devices. Whether in industrial machinery, telecommunications, or aerospace systems, this connector is a trusted solution for critical connectivity needs.