EBM36DCAI

Heilind Number:SULEBM36DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCAI

Detailed Description

Introducing the EBM36DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it is both compact and efficient. Trust the EBM36DCAI for your critical connectivity needs.