EBM36DCAN

Heilind Number:SULEBM36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCAN

Detailed Description

Introducing the EBM36DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a right-angle orientation, ensures secure and efficient connections. With a pitch of 3.96mm (.156 in) and a contact type of hairpin, it guarantees reliable signal transmission. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector offers superior durability and performance. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole and termination plating of matte tin further enhance its reliability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. RoHS compliant and meticulously engineered, the EBM36DCAN is the ideal choice for critical electronic connections.