EBM36DCAS

Heilind Number:SULEBM36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCAS

Detailed Description

The EBM36DCAS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row, 72-position layout with a 3.96mm pitch, it offers ample connectivity options. The connector is specifically engineered for female gender, with a side hole mount type and through-hole termination method for secure installation. Its contact material of Phosphor Bronze with gold plating guarantees optimal conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation facilitate efficient signal transmission. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it meets stringent performance standards. RoHS compliant and with termination plating of Matte Tin, this connector is not only high-quality but also environmentally friendly. Whether in aerospace, defense, or industrial applications, the EBM36DCAS is the ideal choice for seamless board-to-board connectivity.