EBM36DCAT

Heilind Number:SULEBM36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCAT

Detailed Description

The EBM36DCAT is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 72 positions across two rows, it offers reliable connectivity in space-constrained environments. The contact material, phosphor bronze, and gold contact plating ensure optimal signal transmission, while the hairpin contact type and threaded mount method provide secure and stable connections. Operating at voltages up to 950 VAC, with an amperage of 3A, this connector is suitable for power and data transmission. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees durability and performance in harsh conditions. The right-angle orientation and tail length of 2.54mm (.1 in) make it easy to install on PCBs. Ideal for hi-rel applications, the EBM36DCAT is a reliable solution for board-to-board and card edge connections in aerospace, defense, and industrial systems.