EBM36DCBH

Heilind Number:SULEBM36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCBH

Detailed Description

Introducing the EBM36DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage and 950VAC voltage rating, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and two-row design make it versatile for various connection setups. Using a clearance hole mount and thru-hole termination method, installation is convenient and secure. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The 72 hairpin contact type and 3.96mm pitch provide high-density connectivity without compromising performance. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Whether in aerospace, military, or industrial settings, the EBM36DCBH is the ideal choice for critical connectivity needs.