| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DCBI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DCBI |
EBM36DCBI
| Heilind Number: | SULEBM36DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DCBI, a high-performance board-to-board PCB connector designed for professional applications. With a sleek, right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. With 72 female contact positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating at a wide temperature range of -65 to 125°C and supporting voltage up to 950 VAC, it is suitable for diverse environments. The matte tin termination plating adds further protection against corrosion. Ideal for use in demanding industries such as aerospace or telecommunications, the EBM36DCBI guarantees high reliability and performance.

