EBM36DCBN

Heilind Number:SULEBM36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCBN

Detailed Description

Introducing the EBM36DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and two rows of 36 positions each make it versatile for various board-to-board interconnections. Gold-plated contacts and a termination method of Thru Hole guarantee optimal signal transmission and durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is ideal for industrial and commercial electronics. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the EBM36DCBN for secure and efficient board-to-board connections in your next project.