EBM36DCBS

Heilind Number:SULEBM36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCBS

Detailed Description

Introducing the EBM36DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 950 VAC, it meets the needs of power-intensive systems. The two-row, right-angle design with side-hole mount and thru-hole termination offers versatile installation options. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. With a total of 72 positions and a pitch of 3.96mm, it provides ample connectivity for complex circuitry. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the EBM36DCBS for secure and efficient board-to-board connections in your next project.