| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DCBT |
EBM36DCBT
| Heilind Number: | SULEBM36DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DCBT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures efficient power delivery. Featuring a rugged construction with PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent durability and conductivity. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With 72 positions and a pitch of 3.96 mm, it provides ample connectivity for your application. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBM36DCBT for secure and high-speed connections in your electronic systems.

