EBM36DCCD

Heilind Number:SULEBM36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCCD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCCD

Detailed Description

The EBM36DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, 72-position configuration, and right-angle orientation make it versatile for various circuit board setups. The gold-plated contact pins offer excellent conductivity, while the matte Tin termination plating guarantees secure soldering. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for both standard and high-voltage systems. Its compact size, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. Whether used in aerospace, telecommunications, or industrial electronics, the EBM36DCCD connector delivers superior performance and durability.