EBM36DCCH

Heilind Number:SULEBM36DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCCH

Detailed Description

The EBM36DCCH Board-to-Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection with a clearance hole mount type and Thru Hole termination method. With a pitch of 3.96mm and contact plating in gold, it ensures low contact resistance and high conductivity, suitable for applications requiring up to 3A of current and 950VAC of voltage. The Hairpin contact type and Right Angle orientation provide versatility in board-to-board connectivity, with 72 positions available. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBM36DCCH for seamless and durable interconnection solutions in your electronic designs.