EBM36DCCI

Heilind Number:SULEBM36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCCI

Detailed Description

Introducing the EBM36DCCI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it provides robust power delivery. The two-row, right-angle orientation with threaded mount and through-hole termination method offers secure and stable installation on PCBs. With 72 contact positions and a 3.96mm pitch, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the EBM36DCCI for high-reliability connectivity solutions.