EBM36DCCN

Heilind Number:SULEBM36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCCN

Detailed Description

Introducing the EBM36DCCN, a high-performance female board-to-board PCB connector designed for precision connectivity. Featuring two rows of 72 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding industrial environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers exceptional performance for power and data applications. The right-angle orientation and no mounting requirement make installation easy and efficient. Operating in a wide temperature range from -65 to 125 °C, it's suitable for use in various industries. The connector's compact design, with a height of .61 inches and a width of 9.4mm, allows for dense PCB layouts. Meeting stringent quality standards, including matte tin termination plating, this connector is ideal for high-reliability applications in aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the EBM36DCCN.