EBM36DCCT

Heilind Number:SULEBM36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCCT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCCT

Detailed Description

Introducing the EBM36DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 72 positions, this connector ensures secure and reliable connections in any setup. The female gender and threaded mount type make installation quick and easy, while the termination method of thru hole guarantees robust soldering. Constructed with PBT and phosphor bronze materials, with gold-plated contacts, it offers excellent conductivity and durability. With a voltage rating of 950 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation further enhance versatility. Operating efficiently in a wide temperature range from -65 to 125 °C, and with a matte tin termination plating, it meets high reliability standards. Compact in size, with a connector height of .61 inches and width of 9.4 mm, it is ideal for space-constrained applications. Trust the EBM36DCCT for seamless and dependable connectivity in your electronic systems.