EBM36DCKH-S288

Heilind Number:SULEBM36DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKH-S288

Detailed Description

Introducing the EBM36DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The female gender, two rows, and 72 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. The loop bellow contact type and straddle orientation provide secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Perfect for applications in aerospace, defense, and industrial sectors, the EBM36DCKH-S288 sets a new standard in high-reliability connectivity.