EBM36DCKH

Heilind Number:SULEBM36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKH

Detailed Description

Introducing the EBM36DCKH, a female board-to-board PCB connector designed for high reliability in demanding environments. With a pitch of 3.96mm, this connector offers 72 positions across 2 rows, allowing for efficient and secure connections. Its termination method through a clearance hole ensures easy installation on PCBs. Crafted with PBT and Phosphor Bronze, and featuring Gold contact plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it's ideal for a wide range of applications. The Matte Tin termination plating not only adds to its robustness but also complies with RoHS regulations. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the EBM36DCKH is a space-efficient solution for your connectivity needs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector delivers reliable performance under stringent conditions. Trust in the EBM36DCKH for seamless board-to-board connections in your high-reliability applications.