| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DCKI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DCKI-S288 |
EBM36DCKI-S288
| Heilind Number: | SULEBM36DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DCKI-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features two rows of female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and 72 positions, it offers ample connectivity in a compact design. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, it's suitable for harsh environments. The threaded mount type and straddle orientation further enhance its versatility. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBM36DCKI-S288 delivers uncompromising performance.

