EBM36DCKI

Heilind Number:SULEBM36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCKI

Detailed Description

This female board-to-board PCB connector, SKU EBM36DCKI, features a robust design suitable for high-reliability applications. With two rows of 36 positions each, it offers ample connectivity in a straight orientation. Constructed with PBT and Phosphor Bronze, and plated with gold and matte tin, this connector ensures optimal signal transmission and durability. The loop bellow contact type and threaded mount type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it meets stringent performance standards. The 3A amperage and 3.96mm pitch make it ideal for various electronic systems. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is suitable for space-constrained PCB layouts. Upgrade your connectivity solutions with this high-quality board-to-board connector.