EBM36DCKN-S288

Heilind Number:SULEBM36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM36DCKN-S288. This high-performance connector features a female gender with two rows, ideal for secure and efficient electronic connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at an impressive 950 VAC and 3A, it guarantees optimal power transmission. Its termination method of card extender and termination plating of matte tin make installation a breeze. With 72 positions and a pitch of 3.96mm, this connector offers versatility in various applications. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast.