EBM36DCKN

Heilind Number:SULEBM36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKN

Detailed Description

Introducing the EBM36DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a maximum voltage of 950VAC. Its two rows of contacts, terminated through holes with gold-plated Phosphor Bronze, ensure secure and efficient signal transfer. The 72 positions, arranged in a straight orientation with a pitch of 3.96mm, provide ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, the EBM36DCKN guarantees both performance and environmental responsibility. Upgrade your electronic assemblies with this top-of-the-line connector, offering quality and durability in every connection.