EBM36DCKS-S288

Heilind Number:SULEBM36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKS-S288

Detailed Description

The EBM36DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, it offers reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With two rows of 72 female contacts in a side-hole mount type, this connector ensures secure and efficient signal transmission. The phosphor bronze contacts with gold plating guarantee low contact resistance and long-term durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method using card extender and matte tin plating on the tails ensure easy installation and solderability. With a compact design measuring 9.4mm in width and 15.49mm in height, the EBM36DCKS-S288 is perfect for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, this connector meets the highest standards of performance and reliability.