EBM36DCKS

Heilind Number:SULEBM36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKS

Detailed Description

Introducing the EBM36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and a voltage rating of 950VAC, it offers robust power transmission capabilities. Featuring a female gender, two rows, and side hole mount type, it provides versatile installation options. The termination method of thru-hole and contact plating of gold guarantee excellent signal integrity. Its loop bellow contact type and straight orientation further enhance functionality. With 72 positions and a tail length of 4.83mm, it supports complex connectivity needs. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating ensures long-term durability. Ideal for hi-rel applications, the EBM36DCKS is a top choice for engineers seeking premium board-to-board connectors. Elevate your connectivity solutions with this cutting-edge connector.