EBM36DCKT-S288

Heilind Number:SULEBM36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKT-S288

Detailed Description

Introducing the EBM36DCKT-S288, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this female connector features two rows with a pitch of 3.96mm, ideal for demanding applications. With a maximum amperage of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its unique loop bellow contact type and straddle orientation offer efficient signal transfer. With 72 positions and a termination method of card extender, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Classified under high-reliability connectors, the EBM36DCKT-S288 is a must-have component for industrial and commercial electronics projects.