EBM36DCKT

Heilind Number:SULEBM36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKT

Detailed Description

Introducing the EBM36DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek female gender design and two rows for enhanced connectivity, this connector boasts a threaded mount type and through-hole termination method for secure attachment. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliability in operation, even in extreme environments with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the loop bellow contact type minimizes signal interference. Featuring 72 positions and a 3.96mm pitch, it offers ample room for intricate circuitry. With a voltage rating of 950 VAC, this connector is ideal for high-power applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBM36DCKT for seamless board-to-board connections in your projects.