EBM36DCMD-S288

Heilind Number:SULEBM36DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DCMD-S288. Designed for high-performance applications, this female connector features two rows with a clearance hole mount type, perfect for secure and efficient installation. With a contact termination method of Card Extender and contact material of Phosphor Bronze plated with gold, it ensures reliable conductivity. The 3A amperage and 950VAC voltage rating make it suitable for various power and signal transmission needs. Featuring a hairpin contact type and straddle orientation, it offers easy and versatile connectivity. With 72 positions and a tail length of 13.84mm (.545 in), it accommodates multiple connections with precision. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, with matte tin termination plating, it meets industry standards for durability and quality. The EBM36DCMDS288 connector is a vital component for demanding electronic systems, ensuring seamless board-to-board connections with utmost reliability.