EBM36DCMD

Heilind Number:SULEBM36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCMD

Detailed Description

The EBM36DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With a female gender and two rows of contacts, it is suitable for various electronic systems. The termination method of wire wrap ensures secure and stable connections. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. The connector's hairpin contact type and straight orientation make it easy to install. With 72 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with Matte Tin, it complies with RoHS regulations. It belongs to the category of hi-rel connectors and is identified by the acronym EBM36DCMD, making it a top choice for aerospace, defense, and industrial applications.