EBM36DCMH-S288

Heilind Number:SULEBM36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCMH-S288

Detailed Description

EBM36DCMH-S288 features a high-performance Board to Board PCB Connector designed for reliable interconnection in electronic devices. With a compact design and a pitch of 3.96mm (.156 inches), this connector offers seamless integration in tight spaces. Its female gender, two rows, and 72 positions ensure versatile connectivity options. The termination method of Card Extender with Phosphor Bronze contacts plated in Gold guarantees efficient signal transmission with a current rating of 3A and a voltage of 950VAC. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environmental conditions. Its orientation is straddle, with a tail length of 13.84mm (.545 inches), providing secure mounting. The Matte Tin termination plating enhances durability. This connector, belonging to the high-reliability category, is ideal for demanding applications in aerospace, defense, and industrial sectors. Elevate your PCB assembly with the EBM36DCMHS288 connector.