EBM36DCMH

Heilind Number:SULEBM36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCMH

Detailed Description

Introducing the EBM36DCMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. Its clearance hole mount type and wire wrap termination method ensure easy installation and robust connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination provide corrosion resistance and superior signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its straight orientation, hairpin contact type, and tail length of 14.22 mm facilitate efficient PCB layout and assembly. Compact in size with a height of .61 inches and a width of .37 inches, it is ideal for space-constrained applications. Whether for industrial, aerospace, or telecommunications systems, the EBM36DCMH guarantees high reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.