EBM36DCMI-S288

Heilind Number:SULEBM36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a female gender and boasting a robust design for reliable performance. With two rows and threaded mount type, this connector ensures secure connectivity in various applications. Utilizing card extender termination method with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for high-power transmission. With 72 hairpin contact type positions on a 3.96mm pitch, it offers efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet effective solution for board-to-board and card edge connections. The matte tin termination plating ensures compatibility with various PCBs. Whether for industrial, aerospace, or telecommunications applications, the EBM36DCMIS288 connector delivers exceptional performance.