EBM36DCMI

Heilind Number:SULEBM36DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCMI

Detailed Description

Introducing the EBM36DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it guarantees safe and efficient operation. The threaded mount type and wire wrap termination method offer secure and stable connectivity. Its 72 positions arranged in two rows, each with Hairpin contact type, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the EBM36DCMI delivers unparalleled performance and durability.