EBM36DCMN-S288

Heilind Number:SULEBM36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EBM36DCMN-S288. This high-quality connector features two rows and a pitch of 3.96mm (.156 in), with a durable construction designed for reliability in demanding environments. With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, it ensures safe and efficient performance. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Ideal for board-to-board PCB and card edge connections, this Hairpin type connector with a straddle orientation offers 72 positions. The termination method is via Card Extender with Matte Tin plating, while the tail length is 13.84mm (.545 in). Measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet sturdy. Whether for industrial or commercial applications, the EBM36DCMNS288 is a reliable solution for your connectivity needs.