EBM36DCMS-S288

Heilind Number:SULEBM36DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCMS-S288

Detailed Description

The EBM36DCMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Its female gender and side hole mount type make it easy to install, while the card extender termination method guarantees secure connections. With a contact material of Phosphor Bronze and contact plating of Gold, this connector offers excellent conductivity. The hairpin contact type and straddle orientation provide efficient signal transmission. With 72 positions and a voltage rating of 950 VAC, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125 °C, this connector is highly versatile. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for easy integration onto PCBs. The matte tin termination plating ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBM36DCMS-S288 is a top choice for high-reliability applications.