EBM36DCMS

Heilind Number:SULEBM36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCMS

Detailed Description

Introducing the EBM36DCMS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and side hole mount type, this female connector offers seamless integration onto PCBs. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures durability and optimal signal transmission. With a pitch of 3.96mm (.156 inches) and 72 positions arranged in two rows, it provides ample connectivity options. The hairpin contact type and wire wrap termination method guarantee secure and stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating enhances solderability. Whether for industrial, aerospace, or telecommunications use, the EBM36DCMS is a trusted choice for high-reliability connectivity solutions.