EBM36DCMT

Heilind Number:SULEBM36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCMT

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, with SKU EBM36DCMT, features a rugged design suitable for high-reliability applications. With a contact rating of 3 A and voltage rating of 950 VAC, it ensures efficient power transmission. The connector offers 72 positions in a 2-row configuration, with a pitch of 3.96 mm (.156 in) for precise connectivity. Its threaded mount and wire wrap termination method guarantee secure installation. Crafted from durable materials like Phosphor Bronze with Gold plating, it guarantees long-term performance. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4 mm (.37 in) width and 15.49 mm (.61 in) height, it saves space on the PCB while providing reliable connections. Terminated with Matte Tin plating, it ensures low contact resistance. Suitable for various industries, this connector is a dependable solution for your board-to-board connectivity needs.