EBM36DCSD-S288

Heilind Number:SULEBM36DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCSD-S288

Detailed Description

The PBT & Phosphor Bronze 3A Female Connector, SKU EBM36DCSD-S288, is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission. With two rows and 72 positions, it offers ample connectivity options. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. The connector has a pitch of 3.96mm (.156 in) and can handle up to 950VAC. Its hairpin contact type and straddle orientation further enhance performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a tail length of 3.68mm (.145 in) and compact dimensions of .61in (15.49mm) in height and 9.4mm (.37 in) in width, it is space-efficient. The termination plating is matte tin, meeting industry standards for reliability. A versatile component, it is ideal for use in industries such as telecommunications, aerospace, and medical devices.