EBM36DCSD

Heilind Number:SULEBM36DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCSD

Detailed Description

Introducing the EBM36DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and reliability. With a maximum amperage of 3A and a voltage rating of 950 VAC, it ensures safe and efficient power transmission. The two-row design with 72 positions allows for versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, the EBM36DCSD is suitable for harsh environments. Its straight orientation and hairpin contact type make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs. Elevate your systems with the EBM36DCSD.