EBM36DCSH-S288

Heilind Number:SULEBM36DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCSH-S288

Detailed Description

Introducing the EBM36DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Constructed with a durable PBT housing and Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The Hairpin contact type and Card Extender termination method provide secure and efficient connections, while the matte tin termination plating enhances solderability. With a 950VAC voltage rating and 3A amperage, this connector meets stringent performance standards. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the EBM36DCSH-S288 for seamless board-to-board connectivity in your projects.