EBM36DCSI

Heilind Number:SULEBM36DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCSI

Detailed Description

Introducing the EBM36DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PBT and phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers reliable power transmission in various electronic systems. The hairpin contact type and thru-hole termination method guarantee secure connections, while the straight orientation and 72 positions provide flexibility in design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM36DCSI for efficient and dependable board-to-board connectivity in your projects.