EBM36DCSN

Heilind Number:SULEBM36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCSN

Detailed Description

Introducing the EBM36DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 36 positions each, this connector offers reliable connectivity in a variety of electronic systems. The female gender and straight orientation make it easy to integrate into your PCB layout, while the thru-hole termination method ensures secure attachment. Constructed with PBT and phosphor bronze materials, and featuring gold contact plating, this connector guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950VAC, it is suitable for use in harsh environments. The contact type, hairpin configuration, and matte tin termination plating further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect balance of compactness and accessibility. Trust the EBM36DCSN for all your critical board-to-board connection needs.