EBM36DCSS-S288

Heilind Number:SULEBM36DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCSS-S288

Detailed Description

Introducing the EBM36DCSS-S288, a high-performance board-to-board connector designed for reliable and secure connections in electronic systems. Featuring a compact and durable construction, this connector is engineered for demanding applications. With a pitch of 3.96mm and 72 positions, it ensures efficient signal transmission. The dual-row layout with a side-hole mount type and card extender termination method offers versatility in installation. Crafted with phosphor bronze contacts plated in gold, it guarantees optimal conductivity and corrosion resistance. Operating at a voltage of 950VAC and an impressive amperage of 3A, it meets stringent performance requirements. The connector's hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in diverse environments. Perfect for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.