EBM36DCSS

Heilind Number:SULEBM36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCSS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring two rows of female contacts with a side hole mount type for seamless installation. This high-performance connector offers a 3A current rating and can handle up to 950VAC, making it ideal for demanding applications. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and 72 positions, it provides ample connectivity options. The Hairpin contact type and straight orientation further enhance its versatility. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The Matte Tin termination plating guarantees durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial or commercial use, the EBM36DCSS is a dependable choice.